Honda ICMD-50FYC-OM02-TP technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honda ICMD-50FYC-OM02-TP to view detailed technical specifications.
No datasheet is available for this part.