Conn PCMCIA SKT 50 POS Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Honda ICMD-50FYC-OM08-TP technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.