Connector Accessories Female Insulator 20 POS
Honda MFC-20HF technical specifications.
| Type | Insulator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honda MFC-20HF to view detailed technical specifications.
No datasheet is available for this part.