Conn Rectangular M 34 POS 2.6mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Honda MR-34RMD2G+ technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 34 |
| Terminal Pitch | 2.6mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.