DIP Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, M2, Plug,
Honda PCF-128LFD technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 128 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 750VAC |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.