Honda PCR-68MDK+ technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Cage Code | S4922 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honda PCR-68MDK+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.