PCR Series, Rectangular Connector for Circuit Boards (Honda Tsushin Kogyo)
Honda PCR-E20LMD+ technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 20 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.