Conn High Density M 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port
Honda PCR-E20MD technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Height | 11mm |
| Length | 33.4mm |
| Mount | Through Hole |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 10.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.