Sign in to ask questions about the Honda PCR-E28MD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honda PCR-E28MD+ technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Cage Code | S4922 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honda PCR-E28MD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.