Conn High Density M 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port
Honda PCR-E50MD-SL technical specifications.
| Type | High Density |
| Gender | M |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.