This 50-contact I/O connector features a right-angle body orientation and IDT termination method. It has a terminal pitch of 1.27mm and supports a maximum voltage rating of 250VAC. The connector is designed for cable mount applications and has a maximum current rating of 1A. It is suitable for use in a variety of applications, including SCSI connectors.
Honda PCR-E50PMA technical specifications.
| Type | High Density |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honda PCR-E50PMA to view detailed technical specifications.
No datasheet is available for this part.