This 20-pole relay features a nickel-gold contact plating and is designed for cable mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The relay is lead free and RoHS compliant, making it suitable for a variety of applications.
Honda PCR-S20FS+ technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Poles | 20 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 9.8mm |
| RoHS | Compliant |
No datasheet is available for this part.