Conn SCSI M 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Honda PCS-48LMD+ technical specifications.
| Type | SCSI |
| Gender | M |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.