Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Honda PCS-96FD2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.