Conn SCSI M 50 POS 1.27mm IDT ST Cable Mount
Checking distributor stock and pricing after the page loads.
Honda PCS-XE50MQ technical specifications.
| Type | High Density |
| Gender | M |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
No datasheet is available for this part.