Conn High Density F 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 2 Port
Checking distributor stock and pricing after the page loads.
Honda PCS-XE50W1SLFDTU2 technical specifications.
| Type | High Density |
| Gender | F |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.