Conn Telephone/Telecom F 15 POS 0.8mm Solder Cable Mount
Honda RMC-E15FB-BSLA3N-MA12-SL technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.