Conn Telephone/Telecom M 32 POS 0.8mm Crimp SMD
Honda RMC-E32MY-OM03-A2B2 technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Number of Contacts | 32 |
| Terminal Pitch | 0.8mm |
| Termination Method | Crimp |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.