Conn Telephone/Telecom F 9 POS 0.8mm Solder Cable Mount
Honda RMC-E9FS-BSLA2N-MA technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Mounting | Cable Mount |
No datasheet is available for this part.