Conn Telephone/Telecom M 9 POS 0.8mm SMD
Honda RMC-E9M2Y-OM02-MA2 technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Number of Contacts | 9 |
| Terminal Pitch | 0.8mm |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.