Conn Telephone/Telecom M 15 POS 0.8mm RA SMD
Honda RMC-EA15MY-OM03-MB3 technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Number of Contacts | 15 |
| Terminal Pitch | 0.8mm |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
No datasheet is available for this part.