Conn Telephone/Telecom M 0.8mm Solder RA SMD
Honda RMC-EA15MY-OM15-MAT-TP technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
No datasheet is available for this part.