Conn Telephone/Telecom F 15 POS 0.8mm ST Thru-Hole
Honda RMC-EB15FB-BSLAN-MA13-SL technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 0.8mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
No datasheet is available for this part.