Conn Telephone/Telecom M 9 POS 0.8mm ST Thru-Hole
Honda RMC-EB9FB-BSLA2N-MA2 technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Number of Contacts | 9 |
| Terminal Pitch | 0.8mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
No datasheet is available for this part.