Conn PCMCIA F 14 POS 2mm Solder RA SMD
Honda RMCA-E14FS-A technical specifications.
| Type | PCMCIA |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
Download the complete datasheet for Honda RMCA-E14FS-A to view detailed technical specifications.
No datasheet is available for this part.