Conn PCMCIA F 16 POS 1mm Solder ST Thru-Hole
Honda RMCA-E16F1S-A technical specifications.
| Type | PCMCIA |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honda RMCA-E16F1S-A to view detailed technical specifications.
No datasheet is available for this part.