Conn PCMCIA F 26 POS 2mm Solder RA SMD
Honda RMCA-E26FS-A technical specifications.
| Type | PCMCIA |
| Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honda RMCA-E26FS-A to view detailed technical specifications.
No datasheet is available for this part.