Conn PCMCIA M 26 POS ST SMD T/R
Honda RMCA-E26LMY-OM00-A-TP technical specifications.
| Type | PCMCIA |
| Gender | M |
| Number of Contacts | 26 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honda RMCA-E26LMY-OM00-A-TP to view detailed technical specifications.
No datasheet is available for this part.