Conn PCMCIA M 26 POS 1mm Solder ST SMD
Honda RMCA-EA26LMY-OM06-A technical specifications.
| Type | PCMCIA |
| Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honda RMCA-EA26LMY-OM06-A to view detailed technical specifications.
No datasheet is available for this part.