Conn PCMCIA M 26 POS 0.6mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 0.6mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |