
Honeywell =3030AN technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Radiation Hardening | No |
| Sensing Method | Inductive |
| RoHS | Compliant |
Download the complete datasheet for Honeywell =3030AN to view detailed technical specifications.
No datasheet is available for this part.
