The .3010A coil from Honeywell features a stainless steel material with a coil resistance of 85 ohms and an inductance of 25 millihenries. It operates within a temperature range of -55°C to 120°C and has a maximum frequency of 50 kilohertz. The coil is terminated with a connector and weighs 70 grams. It is packaged individually.
Honeywell .3010A technical specifications.
| Coil Resistance | 85R |
| Diameter | 159mm |
| Frequency | 50kHz |
| Inductance | 25mH |
| Material | Stainless Steel |
| Max Frequency | 50kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Termination | Connector |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell .3010A to view detailed technical specifications.
No datasheet is available for this part.