Transportation & Indust S
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Coil Resistance | 85R |
| Diameter | 159mm |
| Frequency | 50kHz |
| Inductance | 25mH |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Series | 3010 |
| Termination | Connector |
| Type | Passive |
| Weight | 128g |
| RoHS | Compliant |