Sensor, General Purpose, 24 Inch Leads, 24 AWG Term., 1.2 Thread Length, in.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Coil Resistance | 65R |
| Diameter | 95mm |
| Frequency | 50kHz |
| Height | 30mm |
| Inductance | 15mH |
| Length | 16.5mm |
| Material | Stainless Steel |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Threaded |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 3015 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 28g |
| Width | 14.27mm |
| RoHS | Compliant |