Sensor, Load Cell, Pancake, 5000 LBF, Tension Only
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Packaging | Bulk |
| Series | Model 41 |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |