
Sensor, Indicator/Conditioner, Single Channel, With Peak, Setpoints, AOP
Checking distributor stock and pricing after the page loads.
| Max Supply Voltage (DC) | 26V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 20mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
