Honeywell 06MTL0025A technical specifications.
| Length | 63.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 9.53mm |
| Reach SVHC Compliant | No |
| Resistance | 500000000R |
| Series | MLT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 06MTL0025A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
