Industrial Pressure Sensors Pressure Switch 100 SF Switches
Checking distributor stock and pricing after the page loads.
Honeywell 076575B0000004001 technical specifications.
| Package/Case | 100 |
| Operating Pressure | 4PSI |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pressure Type | Vacuum |
| RoHS | Not Compliant |