Honeywell 103SR13A-13 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Aluminum |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 103SR |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR13A-13 to view detailed technical specifications.
No datasheet is available for this part.