
DPDT toggle switch featuring a locking lever actuator with a nickel-plated finish. This panel-mount switch offers a solder termination and a straight orientation, rated for 20A at 277VAC and 250VDC, with a 125VAC rating also specified. It operates across a temperature range of -65°C to 72°C and is constructed with silver and cadmium contacts. The switch is designed for robust performance with an environment-proof rating.
Honeywell 12TL1-1A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 23.11mm |
| Illumination Type | Non-Illuminated |
| Length | 34.04mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 77.11g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12TL1-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
