
NTC Thermistor, 50000ohm, Through Hole Mount
Honeywell 192-503QEW-A01 technical specifications.
| Package/Case | Radial |
| Diameter | 2413mm |
| Lead Length | 381mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistance Tolerance | 0.5% |
| RoHS Compliant | Yes |
| Series | 192 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 192-503QEW-A01 to view detailed technical specifications.
No datasheet is available for this part.
