Honeywell 19C100A7 technical specifications.
| Lead Length | 50mm |
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 15V |
| Outside Diameter | 19mm |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Series | 19C |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19C100A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.