
Snap acting/limit switch featuring a rotary actuator and SPDT throw configuration. This general-purpose switch offers a 10A current rating and a maximum AC voltage rating of 480V. Designed for chassis mount with screw termination, it operates at a force of 0.51N and is rated IP67 for waterproof and dust-tight protection. Operating temperature range is -29°C to 71°C, with dimensions of 102.9mm length, 30.2mm width, and 28.7mm depth.
Honeywell 1LS91 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 120 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 28.7mm |
| Length | 102.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.51N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
