Honeywell 2455R--00820686 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 2455R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2455R--00820686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.