Honeywell 2B7 technical specifications.
| Supplier | Honeywell |
| Part No | 2B7 |
| RoHS | Yes |
| Type | N/A |
| Family | 2B |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 8538908080 |
| COO | US |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.