Honeywell 300000460002 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 5 |
| Series | 3000 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 300000460002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.