Thermostats PRECISION THERMAL PRECISION PKG UNITS
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Series | 3000 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Not Compliant |