Honeywell 300400310018 technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 168°C |
| Min Operating Temperature | -18°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3004 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.