Sign in to ask questions about the Honeywell .3040A25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell .3040A25 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 162R |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | 3040 |
| Termination | Connector |
| Type | Passive |
| Weight | 84g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell .3040A25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
