The .3040AN50 is a passive ferrite actuator with a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. It has a coil resistance of 162 ohms and an inductance of 85 millihenries. The actuator is made of stainless steel and has a diameter of 159 millimeters. It is not RoHS compliant and has a maximum frequency of 40kHz.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Coil Resistance | 162R |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 70V |
| RoHS Compliant | No |
| Series | 3040 |
| Termination | Connector |
| Type | Passive |
| Weight | 128g |
| RoHS | Not Compliant |